Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-128
- Mfr. Part No.:
- 3RT2924-5AF01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-128
- Mfr. Part No.:
- 3RT2924-5AF01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to provide reliable control for contactors in various applications. With a focus on safety and compliance, the product features a general product approval for environmental and maritime applications, affirming its versatility and adherence to industry standards. The Coil delivers precise operational capabilities through its operating range, ensuring effective performance in dynamic environments, while its Compact weight facilitates easy installation and management.
Operates at 110 V AC and 50 Hz for reliable performance
Two operating ranges to accommodate variances in system demands
Approval for EMV Maritime applications ensures compliance across diverse environments
Apparent pick up power of 65 VA at 50 Hz for strong performance
