Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-140
- Mfr. Part No.:
- 3RT2926-5AN21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-140
- Mfr. Part No.:
- 3RT2926-5AN21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for reliable operation in contactors. This high-performance solenoid Coil ensures efficient actuation of your system, making it essential for seamless operation in various industrial applications. Built to meet rigorous standards, this magnet Coil not only facilitates consistent operational performance but also significantly reduces environmental impact, with a Global Warming Potential of just 7.04 kg CO2 equivalent. With a power loss rate of 10.5 VA, it ensures energy efficiency without compromising on the effectiveness, making it a wise choice for energy-conscious operations.
Operates effectively at 220 V AC with rated values for both 50 Hz and 60 Hz
Delivers an apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz for effective Coil performance
Certified for General Product Approval EMV ensuring compliance with industry standards
Includes an Environmental Product Declaration showcasing its eco friendly design
