Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-149
- Mfr. Part No.:
- 3RT2924-5AB01
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-149
- Mfr. Part No.:
- 3RT2924-5AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is expertly designed for use with contactors in the 3RT2023-.A, 3RT2024-.A and 3RT2025-.A series. It provides reliable control and operation for a variety of applications. With a low power loss of 7.6 VA, it ensures optimal performance whilst contributing to energy efficiency. The product is versatile, serving in diverse environments thanks to its adherence to stringent approvals and environmental confirmations. Weighing just 0.08 kg, this solenoid Coil delivers dependable service while maintaining a Compact form factor, making it an Ideal choice for modern industrial needs.
Designed for 24 V AC applications Ideal for control supply requirements
Rated apparent pick up power of 65 VA and 73 VA at 50 Hz and 60 Hz respectively
Low apparent holding power allows for stable operation at minimal energy consumption
Approved for maritime applications ensuring reliability in critical environments
