Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-087
- Mfr. Part No.:
- 3RT1965-5AM31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€111.83
(exc. VAT)
€137.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.83 |
*price indicative
- RS Stock No.:
- 676-087
- Mfr. Part No.:
- 3RT1965-5AM31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for seamless integration with contactors 3RT106 and 3RT146, providing reliable operation across both AC and DC applications. Built for durability, this mechanism excels in environments requiring efficient switchovers, ensuring optimal functionality at frequencies of 50 and 60 Hz. With a standard and economy circuit configuration, it supports essential connectivity via screw terminals and guarantees minimal energy loss through its high inductive power factor. The mechanism's precise voltage and power specifications allow for a broad operational range, ultimately enhancing performance across various industrial applications.
Supports standard and economy circuit configurations to meet specific operational demands
Equipped with screw terminals, ensuring reliable and secure connections
Inductive power factor of 0.9 guarantees efficient power use during operation
Maintains a consistent performance with an apparent pick-up power of 590 VA across both 50 and 60 Hz
Lightweight design at only 0.545 kg allows for easier installation and handling
Complies with various certifications, ensuring peace of mind in quality and performance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
