Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-128
- Mfr. Part No.:
- 3RT1955-5AM31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 676-128
- Mfr. Part No.:
- 3RT1955-5AM31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Withdrawable drive for contactors is engineered for reliable AC and DC operation, compatible with recognised models such as 3RT105 and 3RT145. This precision device features a standard operating mechanism that ensures optimal performance in control systems. With a versatile operating voltage range of 200 to 220 V, it can effectively manage significant operational demands while maintaining efficiency and economy. Designed for seamless connectivity, the integration of screw terminals enhances installation simplicity. Weighing just 0.547 kg, this product delivers substantial power in a lightweight form, making it an excellent choice for both industrial and commercial applications.
Withdrawable design for enhanced flexibility and ease of maintenance
Compatible with AC and DC supply voltages, providing versatility in application
Operating voltage range of 200 to 220 V for consistent performance
Lightweight at 0.547 kg, facilitating easier handling and installation
Offers substantial apparent pick-up power of 300 VA at both 50 and 60 Hz
Inductive power factors of 0.9 for the closing power of the Coil promise energy efficiency
Maintains stability with an apparent holding power of 5.8 VA across frequencies
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
