Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-096
- Mfr. Part No.:
- 3RT1965-5AU32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€137.09
(exc. VAT)
€168.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.09 |
*price indicative
- RS Stock No.:
- 676-096
- Mfr. Part No.:
- 3RT1965-5AU32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed to work seamlessly with contactors 3RT106 and 3RT146, facilitating reliable AC and DC operation within a voltage range of 240 to 277 V. With its standard and economy circuit options, this meticulously crafted device ensures efficiency and functionality tailored for diverse applications at 50 and 60 Hz. Weighing just 0.99 kg, the mechanism features spring-type terminals that ease installation and maintenance, making it a valuable addition to your electrical systems. Ideal for both commercial and industrial settings, this product exemplifies quality and precision in its category of solenoid coils.
Supports operation in both AC and DC, enhancing flexibility
Functions effectively at a control supply voltage of 240 to 277 V
Spring-type terminals Streamline installation processes
Low apparent pick-up power of 590 VA at both 50 Hz and 60 Hz
Rated holding power of 6.7 VA, ensuring energy efficiency
Inductive power factors remain consistent at 0.9 for reliability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
