Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

Image representative of range

Subtotal (1 unit)*

€179.65

(exc. VAT)

€220.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.65

*price indicative

RS Stock No.:
676-188
Mfr. Part No.:
3RT1975-5AU32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to deliver exceptional performance for contactors including the 3RT107, 3RT127, and 3RT147 series. This versatile mechanism operates at both AC and DC voltages, ensuring reliability across various applications. With a robust design, it supports control supply voltages from 240 to 277 V, making it suitable for a range of installation requirements. Weighing 1.308 kg, its standard economy circuit features simplify installations while providing strong operational capacity. The operating mechanism promises seamless transitions and dependable control, tailored for demanding environments such as industrial and commercial settings. With a focus on efficiency and durability, this product upholds the quality standards synonymous with The Siemens brand.

Supports a wide voltage range of 240 to 277 V for diverse applications

Compatible with multiple contactors, ensuring flexibility in system design

Designed for both AC and DC operation, enhancing usability in different settings

Inductive power factors of 0.9 for reliable energy consumption during operation

Lightweight structure at 1.308 kg for easy handling and installation

Delivers significant apparent pick-up power of 830 VA at both 50 Hz and 60 Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy