Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-103
- Mfr. Part No.:
- 3RT1965-5AR32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€137.09
(exc. VAT)
€168.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.09 |
*price indicative
- RS Stock No.:
- 676-103
- Mfr. Part No.:
- 3RT1965-5AR32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed specifically for use with contactors 3RT106 and 3RT146, providing seamless operation across both AC and DC applications. This versatile product ensures an optimal voltage range of 440 to 480 V, accommodating both 50 Hz and 60 Hz operations. Engineers will appreciate its robust mechanism built for efficiency, featuring a standard economy circuit and spring-type terminals for reliable connections. Its thoughtful design facilitates ease of integration within various systems while maintaining compliance with safety and quality standards.
Optimised for contactors 3RT106 and 3RT146, ensuring compatibility
Supports both AC and DC operations for versatile application
Voltage range of 440 to 480 V, catering to standard industrial requirements
Efficient operation with a power factor of 0.9, enhancing reliability
Lightweight at 0.825 kg, facilitating easy installation and handling
Standard economy circuit design maximises efficiency and performance
Spring-type Terminal connections ensure secure and stable wiring
Robust build ensures long-lasting functionality in demanding environments
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT126
