Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-191
- Mfr. Part No.:
- 3RT1975-5AR32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-191
- Mfr. Part No.:
- 3RT1975-5AR32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism serves as a Crucial component for contactors, providing seamless functioning in AC and DC operations within the voltage range of 440 to 480 V. Designed specifically for a variety of contactor models, this product enhances control capabilities, ensuring consistent reliability in industrial applications. Its standard circuit features enable versatile usage, while the spring-type Terminal design facilitates straightforward installation and connectivity, making it an essential addition to any industrial control system.
Supports AC operation at both 50 Hz and 60 Hz with rated voltages of 440 to 480 V
Maintains stability with a substantial pick-up power of 830 VA for dependable operation
Incorporates a spring-type Terminal design for easy and efficient wiring
Features an inductive power factor of 0.9 for effective energy use during operation
Lightweight at just 1.29 kg, allowing for easy handling and installation
Versatile for both AC and DC applications, providing flexibility in system design
Accompanied by comprehensive service and support resources for troubleshooting and guidance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
