Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145

Image representative of range

Subtotal (1 unit)*

€101.00

(exc. VAT)

€124.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.00

*price indicative

RS Stock No.:
676-145
Mfr. Part No.:
3RT1955-5AR32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT105, 3RT145

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Withdrawable drive is designed for seamless operation with contactors 3RT105 and 3RT145, capable of functioning in both AC and DC environments. With a control supply voltage range of 440 to 480 V, it stands out for its robust design and reliability. Ideal for industrial applications, this system integrates a spring-type Terminal and a standard/economy circuit, enhancing versatility. Weighing just 0.64 kg, it supports easy installation and maintenance while ensuring operational efficiency. This product efficiently handles magnet Coil operations and factors in inductive characteristics, making it an essential component for Advanced control systems.

Lightweight design at only 0.64 kg for easy installation and servicing

A spring-type Terminal for reliable connections

Supports a variety of operational frequencies at 50 Hz and 60 Hz

Demonstrates enhanced inductive power characteristics for efficient Coil operation

Incorporates a standard/economy circuit mechanism for improved functionality

Certified for compliance with various industry standards and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy