Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-142
- Mfr. Part No.:
- 3RT1955-5AD31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.18 |
*price indicative
- RS Stock No.:
- 676-142
- Mfr. Part No.:
- 3RT1955-5AD31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil offers a robust solution for effective control of contactors, specifically designed for models 3RT105 and 3RT145. This withdrawable drive mechanism operates efficiently at both 50 and 60 Hz with a dual voltage specification of 42 to 48 V for AC and DC applications. Built with a standard, economy circuit and featuring screw terminals, it ensures easy installation and reliable performance. Weighing in at 0.568 kg, it meets a wide range of operational requirements, particularly in environments requiring high reliability and strong electromagnetism. With its well-documented approvals and certifications, this product stands out as a dependable choice for industrial automation tasks.
Dual voltage compatibility at 42 to 48 V for both AC and DC applications
Standard and economy circuit operating mechanisms for versatile applications
Includes easy to use screw Terminal connections for quick installation
Lightweight at 0.568 kg for reduced handling burden
Certifications for EMV compliance, enhancing operational reliability
Tested for a variety of environments, including maritime and railway applications
Designed with an apparent pick-up power of 300 VA at both 50 and 60 Hz
Inductive power factors of 0.9 for optimised energy efficiency during operation.
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
