Siemens 3RT1 Contactor Accessory for use with 3RT126

Image representative of range

Subtotal (1 unit)*

€117.60

(exc. VAT)

€144.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.60

*price indicative

RS Stock No.:
676-215
Mfr. Part No.:
3RT1966-5AD31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT126

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed for use with vacuum contactors, specifically the 3RT126 models operating at 50 to 60 Hz. This versatile component supports both AC and DC operations with a control supply voltage ranging from 42 to 48 V, ensuring reliable performance in diverse applications. Its standard and economy circuit options cater to different operational needs, while the screw Terminal configuration facilitates easy installation. Weighing just 0.975 kg, this lightweight mechanism is an essential part for effective control in industrial settings, ensuring seamless operation of machinery.

Supports a control supply voltage range of 42 to 48 V for both AC and DC applications

Offers a choice between standard and economy circuit options for optimal performance

Lightweight design at 0.975 kg makes installation and handling easier

Features screw Terminal configuration for straightforward setup and security

Inductive power factor of 0.9 ensures reduced energy loss during operation

Effective apparent pick-up power at 630 VA for both 50 Hz and 60 Hz operations

Robust apparent holding power of 7.4 VA at both frequencies, enhancing operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy