Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- RS Stock No.:
- 676-154
- Mfr. Part No.:
- 3RT1955-5NF32
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€179.65
(exc. VAT)
€220.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.65 |
*price indicative
- RS Stock No.:
- 676-154
- Mfr. Part No.:
- 3RT1955-5NF32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT105, 3RT145 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT105, 3RT145 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coil is engineered to facilitate efficient operation in contactor applications, specifically designed for models 3RT105 and 3RT145. This product operates seamlessly with both AC and DC voltages ranging from 96 to 127 V, making it versatile for various electrical environments. Sporting an electronic operating mechanism with a PLC input of 24 V DC, it ensures enhanced control and reliability. Additionally, the Advanced spring-type Terminal design fosters secure connectivity, while the lightweight construction at 0.56 kg optimises installation and handling processes. This product is also rigorously tested and certified for electromagnetic compatibility, adhering to high standards for performance across different conditions.
Supports both AC and DC control supply voltages for flexibility
Electronic operating mechanism enhances precise control
Lightweight design lowers installation effort and increases portability
Spring-type terminals ensure a secure and reliable connection
Complies with stringent electromagnetic compatibility standards
Offers low apparent pick-up and holding power for energy efficiency
Tested for safety and reliability in railway and maritime environments
Includes access to a range of comprehensive support resources
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RA19 Connector Set for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1055
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
