Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

Image representative of range

Subtotal (1 unit)*

€445.90

(exc. VAT)

€548.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€445.90

*price indicative

RS Stock No.:
676-194
Mfr. Part No.:
3RT1975-5NF32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed for seamless integration with contactors 3RT107, 3RT127, and 3RT147, enabling reliable operation in both AC and DC applications. This innovative mechanism features an electronic design with a PLC interface, allowing for precise control and enhanced operational efficiency. It supports a wide control supply voltage range of 96 to 127 V at both 50 Hz and 60 Hz, ensuring compatibility with various electrical systems. Ideal for diverse industrial environments, this product combines high performance with a robust construction, making it indispensable for modern automation tasks.

Electronic operating mechanism enhances functionality and precision

Supports dual control supply voltage options for both AC and DC systems

Provides reliable performance across a wide frequency range of 50 Hz to 60 Hz

Lightweight design at 1.32 kg aids in installation and maintenance

Inductive power factors ensure efficient energy usage during operation

Subject to rigorous testing and approval for industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy