Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-199
- Mfr. Part No.:
- 3RT1975-5NP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€414.86
(exc. VAT)
€510.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.86 |
*price indicative
- RS Stock No.:
- 676-199
- Mfr. Part No.:
- 3RT1975-5NP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered for precise control of contactors within the 3RT107 and 3RT147 ranges, supporting both AC and DC operations. Designed to operate at voltages between 200 to 277 V, this product features an electronic drive system Ideal for integration with PLC inputs. Its robust construction ensures reliability in dynamic environments, making it suitable for diverse applications. The inclusion of a PLC Interface enhances its adaptability, while the thoughtful consideration for environmental standards presents a commitment to sustainability. Overall, this changeover mechanism is a VITAL component for efficient operational workflows, providing dependable performance in various industrial settings.
Supports dual voltage supply for both AC and DC operations
Utilises an electronic drive with a PLC input for versatile control
Operates effectively at 200 to 277 V across different frequencies
Delivers efficient power usage with a low apparent holding power
Compact and robust design for space-constrained installations
Provides operational reliability in diverse environmental conditions
Weighs only 1.04 kg, making it easy to handle and install
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
