Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-210
- Mfr. Part No.:
- 3RT1966-5NB31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.60 |
*price indicative
- RS Stock No.:
- 676-210
- Mfr. Part No.:
- 3RT1966-5NB31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is an Advanced solution for vacuum contactors, specifically designed to accommodate both AC and DC operations at various frequencies. Engineered with an electronic mechanism that integrates seamlessly with PLC inputs, this product stands out in its class by offering reliable functioning across a control supply voltage range. With its robust design, this mechanism ensures superior performance and efficient power management, thereby enhancing the operational capabilities of connected equipment. Suitable for industrial applications, it boasts a Compact weight of 0.99 kg and meets various compliance standards, making it a trustworthy choice for modern automation needs.
Electronic mechanism compatible with PLC inputs for efficient integration
High apparent pick-up power of 570 VA at both 50 and 60 Hz frequencies
Consistent inductive power factor of 0.8 for enhanced energy efficiency
Designed for ease of use with screw Terminal connections
Lightweight construction at 0.99 kg for convenient installation
Robust approvals and certifications ensure quality and reliability
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
