Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

Image representative of range

Subtotal (1 unit)*

€414.86

(exc. VAT)

€510.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.86

*price indicative

RS Stock No.:
676-200
Mfr. Part No.:
3RT1975-5NB31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT107, 3RT127, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is specifically designed for use with contactors 3RT107 and 3RT147, offering compatibility for both AC and DC operations. This innovative mechanism features an electronic design with PLC input, ensuring seamless integration and optimal performance. The product supports a control supply voltage range of 21 to 27.3 V at both 50 Hz and 60 Hz, making it versatile for various applications. Weighing just 1.36 kg, it is lightweight yet robust, Ideal for industrial environments. The changeover mechanism's reliable operation is enhanced by its proven certifications, assuring users of its compliance with stringent quality standards.

Electronic design incorporates PLC input for enhanced control capabilities

Dual voltage compatibility supports both AC and DC operations, ensuring flexibility

Lightweight at 1.36 kg, designed for ease of installation and use

Suitable for a wide control supply voltage range, facilitating versatile applications

Includes comprehensive certification approvals, guaranteeing product quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy