Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-218
- Mfr. Part No.:
- 3RT1966-5AT31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 676-218
- Mfr. Part No.:
- 3RT1966-5AT31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is specifically designed for vacuum contactors, offering both AC and DC operation capabilities. This robust mechanism supports voltages ranging from 575 to 600 V and is engineered to operate efficiently within the frequency spectrum of 50 to 60 Hz. Its standard and economy circuit configurations make it adaptable for various industrial applications, ensuring reliable performance. Weighing just 0.915 kg, this device combines efficiency with a manageable form factor, making it an Ideal solution for control supply needs in demanding environments.
Supports AC and DC operation from 575 to 600 V
Compatible with operating frequencies of 50 and 60 Hz
Offers adaptability with standard and economy circuit options
Lightweight design improves installation flexibility at just 0.915 kg
Delivers reliable performance with an apparent pick-up power of 630 VA
Inductive power factor of 0.9 ensures efficient Coil operation
Includes approvals for general product and electromagnetic compatibility
Comprehensive documentation and support available through Siemens' online resources
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1476
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
