Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-105
- Mfr. Part No.:
- 3RT1965-5AT31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€111.83
(exc. VAT)
€137.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.83 |
*price indicative
- RS Stock No.:
- 676-105
- Mfr. Part No.:
- 3RT1965-5AT31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with contactors in the 3RT106 and 3RT146 series, providing reliable performance across both AC and DC operations at voltages ranging from 575 to 600 V. This product serves as a Crucial component, ensuring seamless changeover function, enhancing operational efficiency in various applications where precise control is required. With its robust design featuring standard and economy circuit options, it enables straightforward integration via screw terminals, making it an Ideal choice for modern industrial automation systems.
Supports AC operation at 50 Hz and 60 Hz, ensuring versatility and compatibility
Optimised for DC operation with a rated Value of 600 V, providing reliable control across different systems
Features an apparent pick-up power of 590 VA for both frequencies, ensuring robust performance
Maintains a consistent inductive power factor of 0.9 during operation, promoting energy efficiency
Offers a Compact weight of 0.82 kg, facilitating easy installation and integration
Complies with various approval certificates, ensuring quality and reliability in demanding environments
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
