Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-206
- Mfr. Part No.:
- 3RT1975-5AT31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€141.42
(exc. VAT)
€173.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.42 |
*price indicative
- RS Stock No.:
- 676-206
- Mfr. Part No.:
- 3RT1975-5AT31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for use with contactors 3RT107 and 3RT147, facilitating efficient operation across both AC and DC supply systems at voltages ranging from 575 to 600 V. Engineered for reliability, this operating mechanism ensures seamless functioning, whether in standard or economy circuitry, making it highly adaptable in various industrial settings. The robust construction, alongside a lightweight profile of just 1.22 kg, aids in straightforward installation and operation, while also complying with relevant approvals and certifications for safety and performance.
Standard and economy modes offer operational flexibility
Compact weight enhances ease of installation and handling
Operational ratings from 575 to 600 V at 50/60 Hz ensure compatibility across systems
Inductive power factors of 0.9 provide efficient power usage
Certifications for maritime and railway applications attest to its reliability in specialised environments
Special test certificates confirm adherence to rigorous industry standards
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
