Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-220
- Mfr. Part No.:
- 3RT1966-5NF31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.60 |
*price indicative
- RS Stock No.:
- 676-220
- Mfr. Part No.:
- 3RT1966-5NF31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for vacuum contactors operating at frequencies of 50 to 60 Hz or DC, providing reliable performance across various scenarios. Specifically crafted for the 3RT126 AC range, this electronic mechanism features a PLC input with a control supply voltage of 24 V DC. With its robust construction, it supports industrial applications while ensuring compliance with stringent environmental regulations. The mechanism's capabilities extend to handling power efficiently, with specific weight considerations making it suitable for diverse installations. This product not only embodies innovation but also promises durability in demanding environments.
Electronic mechanism with PLC input for Advanced control
Supports both AC and DC operations, offering versatility
Operates within a control voltage range of 96 to 127 V at AC and DC
Delivers an apparent pick-up power of 570 VA, ensuring effective operation
Low holding power of 5.6 VA at both 50 Hz and 60 Hz for energy efficiency
Information-rich support available through various online resources for product assistance
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
