ABB 1SF Connection Kit for use with AF370

Image representative of range

Subtotal (1 unit)*

€228.00

(exc. VAT)

€280.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.00

*price indicative

RS Stock No.:
721-642
Mfr. Part No.:
1SFN085414R2000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Connection Kit

Accessory Type

Connection Set

For Use With

AF370

Standards/Approvals

UL

Series

1SF

COO (Country of Origin):
SE
The ABB Connection Set is expertly designed to facilitate seamless phase-to-phase connections between the main poles of two 4-pole AF265, AF305, or AF370 contactors. This Advanced connection set allows for the dual operation of contactors, effectively enabling source-reversing capabilities when installed side by side. It includes quality components such as insulated, solid copper bars and a busbar for either upstream or downstream connections, ensuring a robust and efficient electrical system. This solution is not only practical for enhancing operational efficiency but also optimised for safety through its high-quality material compliance and thoughtful design aspects.

Enables phase-to-phase connections for enhanced control capabilities

Compatible with AF265, AF305, and AF370 contactors for flexible applications

Constructed from insulated, solid copper bars, ensuring durability and safety

Includes a busbar for optimal upstream or downstream connection

Lightweight design with a net weight of only 1.23 kg for easy installation

Accommodates screw terminals for secure connections

Complies with essential regulations such as RoHS and REACH for environmental safety

Certified with cUL for high standards of safety and reliability

Supports efficient integration in low-voltage switch technology environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy