ABB 1SF Connection Kit for use with AF205
- RS Stock No.:
- 721-633
- Mfr. Part No.:
- 1SFN084813R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€208.26
(exc. VAT)
€256.16
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.26 |
*price indicative
- RS Stock No.:
- 721-633
- Mfr. Part No.:
- 1SFN084813R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AF205 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AF205 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to facilitate seamless connections for Star-Delta starters, ensuring efficient operation in low-voltage switch technology. This set is tailored for compatibility with various products, including AF116 and AF205, providing versatility across applications. With a robust construction that prioritises reliability, it is Ideal for those looking to enhance their control systems. It features an extended product type that signifies its commitment to quality and compliance with industry standards, making it an essential component for electrical installations that require dependable connectivity.
Screw Terminal type for secure connections
Suitable for multiple product blocks, enhancing versatility
Lightweight at 1.15 kg, ensuring ease of handling
Robust dimensions promote compatibility with standard installations
Conforms to international safety regulations, including CE and UKCA
Facilitates quick installation, improving operational efficiency
Comes with comprehensive documentation for user guidance
Designed for business-to-business applications, suitable for various industrial uses
Related links
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Socket for use with AF205
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Kit for use with AF460