Schneider Electric TeSys Latch for use with LP1D65
- RS Stock No.:
- 759-379
- Mfr. Part No.:
- LA6DK10F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.99
(exc. VAT)
€121.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.99 |
*price indicative
- RS Stock No.:
- 759-379
- Mfr. Part No.:
- LA6DK10F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Latch | |
| For Use With | LP1D65 | |
| Standards/Approvals | UL | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Latch | ||
For Use With LP1D65 | ||
Standards/Approvals UL | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mechanical latch Block is designed for reliable control in various electrical applications, ensuring secure operation within compatible systems, thereby enhancing performance and safety in industrial settings.
Operates at a control circuit voltage of 110/127 V AC or DC
Offers a mechanical durability of 500,000 cycles for long-lasting performance
Complies with CSA and UL product certifications for quality assurance
Features an IP2X protection degree to safeguard against solid objects
Suitable for ambient temperatures ranging from -25°C to 55°C during operation
Related links
- Schneider Electric TeSys Auxiliary Contact Block for use with LP1D65
- Schneider Electric TeSyS D Mechanical Latch for use with LP1D, LC1D
- Schneider Electric TeSyS D Mechanical Latch for use with LC1D, LP1D
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
- Schneider Electric Mechanical Latch for use with LC1D40 LP1D40, LC1D65
- Allen Bradley 100F Mechanical Latch for use with 100-C Series
- Allen Bradley IEC Mechanical Latch for use with 100-C Contactors With AC or 48V DC Electronic Coils
- Schneider Electric NSYB Series Latch For Use With Thalassa PLM
