Allen Bradley IEC Mechanical Latch for use with 100-C Contactors With AC or 48V DC Electronic Coils

Subtotal (1 unit)*

€71.66

(exc. VAT)

€88.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.66

*price indicative

RS Stock No.:
269-3055
Mfr. Part No.:
100-FL11KY
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Mechanical Latch

Product Type

Mechanical Latch

For Use With

100-C Contactors With AC or 48V DC Electronic Coils

Standards/Approvals

CCC, CE marked, UL, IEC 60947-1/-4-1, CSA

Series

IEC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation mechanical latch is for use with 100-C series contactors. Following contactor latching, the contactor coil is immediately de energized by the N.C auxiliary contact.

Electrical or manual release

One N.O and 1 N.C auxiliary contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy