Siemens 3TY6483 Coil for use with Contactor 3TC48
- RS Stock No.:
- 778-854
- Mfr. Part No.:
- 3TY6483-0AU0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€79.98
(exc. VAT)
€98.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.98 |
*price indicative
- RS Stock No.:
- 778-854
- Mfr. Part No.:
- 3TY6483-0AU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor 3TC48 | |
| Standards/Approvals | EAC | |
| Series | 3TY6483 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor 3TC48 | ||
Standards/Approvals EAC | ||
Series 3TY6483 | ||
- COO (Country of Origin):
- DE
The Siemens Magnet Coil for contactor is designed to provide reliable electromagnetic actuation for contactor operation in industrial control systems. It ensures consistent energizing performance and supports stable switching of electrical loads.
CE and EAC certification
Ensures stable contactor operation
Related links
- Siemens 3TY6483 Coil for use with Contactor 3TC48
- Siemens 3TY6483 Coil for use with 3TC48
- Siemens 3TY6483 Coil for use with Contactor 3TB47
- Siemens 3TK15 Contactor 4-Pole 525 kW 240V ac 400V
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Siemens 3TK17 Contactor 4-Pole 655 kW 240V ac 400V
- Siemens SIRIUS Contactor Element for use with Contactor 3TC48
- Siemens Digital I/O Module SIMATIC Digital 57.6V
