Lovato Electric Cover for use with Three-pole contactors BF40…BF94
- RS Stock No.:
- 805-637
- Mfr. Part No.:
- BFX833
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 805-637
- Mfr. Part No.:
- BFX833
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Cover | |
| Accessory Type | Contactor Element | |
| For Use With | Three-pole contactors BF40…BF94 | |
| Standards/Approvals | UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Cover | ||
Accessory Type Contactor Element | ||
For Use With Three-pole contactors BF40…BF94 | ||
Standards/Approvals UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato IP20 protection cover is specifically designed for power terminals of three-pole contactors. It ensures safety and compliance in electrical installations, catering to various contactor types in low-voltage switch technology.
Weighs only 20g for lightweight application
Rated operational voltage of 600V AC enhances versatility
Complies with CSA C22.2 n° 60947-0 standards for reliability
Meets IEC/EN/BS 60947-1 regulations for safety
Related links
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric Cover for use with FOUR-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric BF40…BF94 Kit for use with THREE-POLE REVERSING CONTACTOR ASSEMBLY
- Lovato Electric Kit for use with BF40…BF94 (LINE-DELTA) AND BF26…BF38 (STAR)
- Lovato Electric Cover for use with BF265…BF400 CONTACTORS
- Lovato Electric BF40 Contactor 4-Pole 79 kW 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
