Lovato Electric Kit for use with BF40…BF94 (LINE-DELTA) AND BF26…BF38 (STAR)
- RS Stock No.:
- 820-518
- Mfr. Part No.:
- BFX3332
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€56.96
(exc. VAT)
€70.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.96 |
*price indicative
- RS Stock No.:
- 820-518
- Mfr. Part No.:
- BFX3332
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Kit | |
| Product Type | Kit | |
| For Use With | BF40…BF94 (LINE-DELTA) AND BF26…BF38 (STAR) | |
| Standards/Approvals | UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Kit | ||
Product Type Kit | ||
For Use With BF40…BF94 (LINE-DELTA) AND BF26…BF38 (STAR) | ||
Standards/Approvals UL 60947-1 | ||
- COO (Country of Origin):
- CN
The Lovato Rigid connecting kit is designed specifically for star-delta starters, providing efficient connections for contactors across various models. It ensures reliable performance in industrial applications and supports essential starter configurations.
Constructed for star-delta starters, enhancing operational reliability
Compatible with contactors BF40...BF94 (LINE-DELTA) and BF26...BF38 (STAR)
Weighs just 200g, facilitating easy installation and handling
Rated for operational voltage of 600V AC, ensuring versatility across applications
Related links
- Lovato Electric Kit for use with CONTACTORS BF95(LINE-DELTA) AND BF40
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric Cover for use with Three-pole contactors BF40…BF94
- Lovato Electric BF40…BF94 Kit for use with THREE-POLE REVERSING CONTACTOR ASSEMBLY
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric BFA 600V, 55 kW Star Delta Starter
- Lovato Electric BFA 600V, 45 kW Star Delta Starter
- Lovato Electric BFA 600V, 75 kW Star Delta Starter
