Lovato Electric BFX3331 Kit for use with BF94

Subtotal (1 unit)*

€56.96

(exc. VAT)

€70.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.96

*price indicative

RS Stock No.:
820-517
Mfr. Part No.:
BFX3331
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Kit

Accessory Type

Spare Part

For Use With

BF94

Standards/Approvals

UL 60947-1

Series

BFX3331

COO (Country of Origin):
CN
The Lovato Rigid connecting kit is designed for star-delta starters, suitable for contactors in the BF40...BF94 series. This kit ensures reliable connections and efficient operation in electrical systems.

220g weight, ensuring a robust and Durable construction

Rated operational voltage of 600V AC, providing reliable performance for various applications

Compliant with CSA C22.2 n° 60947-1 and IEC/EN 60947-1 standards for safety and reliability

cULus and EAC certified, guaranteeing international usability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy