RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-094
- Mfr. Part No.:
- 3RV2311-0CC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-094
- Mfr. Part No.:
- 3RV2311-0CC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 250mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UL, UKCA, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 250mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UL, UKCA, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed specifically for starter combinations, offering a reliable and efficient solution for various electrical applications. With a compact size and robust construction, it is ideal for installations where space is at a premium. Designed to operate seamlessly under a wide range of conditions, it ensures stable performance while safeguarding electrical systems from potential faults. This product combines essential safety features with ease of use, making it a preferred choice for professionals seeking quality and innovation. Its versatile design allows for convenient mounting and installation, ensuring that it meets the demands of modern electrical setups effectively.
Robust construction for lasting performance
Wide temperature range for versatility
Easy DIN rail installation
Screw-type terminals for secure connections
Finger-safe front for user protection
Auxiliary switch for added functionality
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Spring-Loaded
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
