RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-692
- Mfr. Part No.:
- 3RV2332-4RC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€475.78
(exc. VAT)
€585.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-692
- Mfr. Part No.:
- 3RV2332-4RC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 149mm | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 80A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 149mm | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is an advanced solution designed for efficient starter combinations, offering enhanced reliability and optimal performance. With its sturdy construction and innovative design, this device supports operational currents of up to 80 A, making it ideal for a variety of applications. Featuring a size S2 rating, this circuit breaker ensures compatibility with a range of contactors, allowing for flexible installation and maintenance. The integration of cutting-edge technology provides exceptional electrical endurance and durability, ensuring longevity even under demanding conditions. Its user-friendly design, complete with auxiliary switch options, allows for easy installation onto standard DIN rails. This circuit breaker embodies the perfect blend of safety, efficiency, and convenience for any professional setting.
Robust performance with increased switching capacity
Compatibility with various contactors
High resistance to surge voltage and endurance
Auxiliary switch functionality for operational flexibility
Withstands extreme temperatures and high humidity
Range of conductor cross-sections
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
