Schneider Electric LAD91 Extension Terminal for use with Contactor
- RS Stock No.:
- 906-798
- Mfr. Part No.:
- LAD9150RFT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€244.73
(exc. VAT)
€301.02
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.73 |
*price indicative
- RS Stock No.:
- 906-798
- Mfr. Part No.:
- LAD9150RFT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Terminal | |
| Accessory Type | Extension Terminal | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Terminal | ||
Accessory Type Extension Terminal | ||
For Use With Contactor | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric wiring adapter facilitates seamless connections for performance relays, succeeding older models with improved efficiency and reliability, making it Ideal for various industrial applications.
Compatible with 3P performance relays LC1D115 and LC1D150
Robust construction allows operation in temperatures from -60 to 80 °C
Compact dimensions ensure easy integration in tight spaces
Lightweight design at 0.43 kg enhances ease of handling
Comprehensive packaging options support various supply chain needs
Related links
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric TeSys Terminal for use with Contactor
- Allen Bradley 140MT Extension Terminal for use with Contactor
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
