Schneider Electric LAD91 Extension Terminal for use with D115-150A6

Subtotal (1 unit)*

€295.10

(exc. VAT)

€362.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.10

*price indicative

RS Stock No.:
906-632
Mfr. Part No.:
LAD91503111
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Terminal

Accessory Type

Extension Terminal

For Use With

D115-150A6

Standards/Approvals

RoHS

Series

LAD91

COO (Country of Origin):
CN
The Schneider Electric flexible extension designed to enhance compatibility with specific devices, providing reliable connectivity and strengthening operational integrity.

Compatible with LC1D115 and LC1D150 devices for seamless integration

Constructed with a lightweight design, weighing only 0.32 kg

Meets stringent standards including EN/IEC 60947-4-1 and UL 60947-4-1

Supports ambient temperatures from -25 to 60 °C for diverse applications

Packaged efficiently with options for both single and multiple units to suit various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy