Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- RS Stock No.:
- 906-800
- Mfr. Part No.:
- LAD9150SD19
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€442.64
(exc. VAT)
€544.45
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.64 |
*price indicative
- RS Stock No.:
- 906-800
- Mfr. Part No.:
- LAD9150SD19
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Contactor Accessory | |
| For Use With | D115-150A | |
| Standards/Approvals | UL | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Contactor Accessory | ||
For Use With D115-150A | ||
Standards/Approvals UL | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric performance bridge delivers efficient control for star-delta circuits, Ideal for managing electrical loads while enhancing operational reliability in industrial environments.
Rated for a wide operational range with a weight of 0.74 kg
Compatible with LC1D115 and LC1D150 devices, ensuring versatile integration
Designed to operate within an environment temperature of -60 to 80 °C
Manufactured to conform to EN/IEC 60947-4-1 standards for safety and reliability
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Plate for use with Contactor
