Schneider Electric LAD91 Terminal Block for use with D115-150A
- RS Stock No.:
- 906-795
- Mfr. Part No.:
- LAD91503A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.76
(exc. VAT)
€243.24
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.76 |
*price indicative
- RS Stock No.:
- 906-795
- Mfr. Part No.:
- LAD91503A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | D115-150A | |
| Standards/Approvals | RoHS | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With D115-150A | ||
Standards/Approvals RoHS | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric cable connection Block designed for seamless integration within electrical systems. Its primary function is to facilitate efficient connections in 3P configurations, ensuring durability and compliance with industry standards.
Commercial status ensures availability for various applications
Rated for 3 poles, enhancing operational compatibility
IP20 rated for protection conforming to IEC 60529 standards
Lightweight design at 0.5 kg for easy handling and installation
Available in practical packaging options for efficient storage
Product module designed to connect with LC1D115 and LC1D150 devices
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with DT200A
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Extension Terminal for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with LC1DT200
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
