Eaton Link for use with DILM7, DS7-34…SX012, DS7-34…SX007…, DILM12, DILM15, DS7-34…SX009…, DILM9, DS7-34…SX004…

Subtotal (1 pack of 5 units)*

€115.26

(exc. VAT)

€141.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€115.26€23.052

*price indicative

RS Stock No.:
229-9480
Mfr. Part No.:
240084 DILM12-XDSB0/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Link

Accessory Type

Busbar Link

For Use With

DILM7, DS7-34…SX012, DS7-34…SX007…, DILM12, DILM15, DS7-34…SX009…, DILM9, DS7-34…SX004…

Standards/Approvals

UL 508, IEC/EN 60947-4-1, CE marking, CSA-C22.2 No. 14-05, UL Listed, CSA

The Eaton three-phase Busbar link used for 3 DILM7-12.

Operating temperature range is from -25°C to 60°C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy