Eaton DILM Link for use with DILM7-12
- RS Stock No.:
- 255-205
- Mfr. Part No.:
- 240086 DILM12-XDSB0/5
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€136.70
(exc. VAT)
€168.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.70 | €27.34 |
*price indicative
- RS Stock No.:
- 255-205
- Mfr. Part No.:
- 240086 DILM12-XDSB0/5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Link | |
| Product Type | Link | |
| For Use With | DILM7-12 | |
| Standards/Approvals | UL File No.:E36332, CSA File No.:012528, CSA Class No.:2411-03, UL Category Control No.:NLRV, IEC/EN 60947-4-1, UL 508, CSA, UL, CE, CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Link | ||
Product Type Link | ||
For Use With DILM7-12 | ||
Standards/Approvals UL File No.:E36332, CSA File No.:012528, CSA Class No.:2411-03, UL Category Control No.:NLRV, IEC/EN 60947-4-1, UL 508, CSA, UL, CE, CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton DILM series three-phase busbar link represents a robust innovation in electrical connectivity, seamlessly designed for reliability and efficiency. This product is an ideal solution for those requiring high-performance components within electrical systems. Engineered with precision, it offers outstanding features to enhance operational flexibility. The insulated design ensures safe application even in demanding environments, making it a preferred choice for industrial applications. The busbar link facilitates easier installation through its rotating capability and caters to various configurations with ease. Built with five DILM7-12 contacts, it supports substantial electrical ratings, ensuring a long-lasting service life while maintaining maximum performance levels. Adopting high standards of quality and compliant with multiple certifications, this product is essential for modern switchgear operations.
Insulated design for enhanced safety in operation
Suitable for three-pole configurations for versatile applications
Rotating installation allows for seamless integration in existing systems
Lightweight at just 0
07 kg, facilitating easy handling and installation
Constructed to withstand significant ambient temperature variations
Black colour adds to the aesthetic while ensuring visibility
Highly effective resistance against corrosion for longevity
Meets stringent electrical safety standards for reliable usage
Offers compatibility with a range of busbar connections
Supported by comprehensive technical documentation for user guidance
Related links
- Eaton Link for use with DILM7 DS7-34…SX007… DILM15 DILM9, DS7-34…SX004…
- Eaton DILM Terminal for use with DILM7-12
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
- Eaton DILM Contactor Wiring Kit for use with DILM9 Series DILM15 Series, DILM7 Series
- Eaton DILM Contactor Suppressor Diode for use with DILA DILM7 - DILM15
- Eaton DILM Contactor Suppressor Diode for use with DILMP20 DILM7 - DILM15
