Eaton Cover for use with DILMP45, DILL…, DILM25, DILM17, DILMF14, DILMF25, DILMF11, DILMP32, DILM32, DILMF32, DILMF17,
- RS Stock No.:
- 229-9369
- Mfr. Part No.:
- 118855 DILM32-XIP2X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.33 |
*price indicative
- RS Stock No.:
- 229-9369
- Mfr. Part No.:
- 118855 DILM32-XIP2X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Case | |
| Product Type | Cover | |
| For Use With | DILMP45, DILL…, DILM25, DILM17, DILMF14, DILMF25, DILMF11, DILMP32, DILM32, DILMF32, DILMF17, DILMF8, DILM38 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Case | ||
Product Type Cover | ||
For Use With DILMP45, DILL…, DILM25, DILM17, DILMF14, DILMF25, DILMF11, DILMP32, DILM32, DILMF32, DILMF17, DILMF8, DILM38 | ||
Standards/Approvals No | ||
The Eaton cover is used for opening connection of DILM17-38.
Operating temperature range is from -25°C to 60°C
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Suppressor Diode for use with DILM17 - DILM32 DILK12 - DILK25, DILL
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
