Eaton DILM Contactor Coil for use with DILM (-C) 185, DILM (-C) 250, DILM (-C) 225

Subtotal (1 unit)*

€595.76

(exc. VAT)

€732.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€595.76

*price indicative

RS Stock No.:
251-965
Mfr. Part No.:
208251 DILM250-XSP/E(RA110)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM (-C) 185, DILM (-C) 250, DILM (-C) 225

Standards/Approvals

UL Category Control No.:NLDX, UL, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CE, UL File No.:E29096, UL 508, IEC/EN 60947-4-1, RoHS, CSA File No.:1017510, CSA

Series

DILM

COO (Country of Origin):
RO
The Eaton replacement coil is designed specifically for The Eaton Moeller series DILM, ensuring reliable performance for your electrical systems. Featuring robust construction, it accommodates AC and DC operations within a voltage range of 48V to 110V. Ideal for use with various DILM models, it provides a seamless integration that enhances your equipment's functionality. With certifications from UL and CSA, this coil guarantees compliance with stringent safety standards, making it a dependable choice for industrial applications. The product’s versatile design and impressive temperature tolerances make it a suitable component for both challenging environments and standard operating conditions. Trust in this coil to facilitate efficient motor control, bolstering your system’s operational efficiency.

Designed for both AC and DC operations to enhance versatility

Compatible with multiple DILM models for seamless integration

Constructed to withstand extreme temperature ranges for reliability in varied environments

Certified by UL and CSA for compliance with high safety standards

Compact design optimises space in your electrical installations

Supports efficient motor control, improving operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy