Eaton 1395 Terminal Shroud for use with Relay Z5-…/FF225A and Contactor DILM185A/ DILM225A
- RS Stock No.:
- 250-9754
- Mfr. Part No.:
- 139579 Z5/FF225A-XHB-Z
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 250-9754
- Mfr. Part No.:
- 139579 Z5/FF225A-XHB-Z
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Case | |
| Product Type | Terminal Shroud | |
| For Use With | Relay Z5-…/FF225A and Contactor DILM185A/ DILM225A | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | 1395 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Case | ||
Product Type Terminal Shroud | ||
For Use With Relay Z5-…/FF225A and Contactor DILM185A/ DILM225A | ||
Standards/Approvals IEC/EN 61439 | ||
Series 1395 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes these contactor accessory which is a terminal shroud
.
For use with Relay Z5-…/FF225A and Contactor DILM185A/ DILM225A
Related links
- Eaton 1395 Terminal Block for use with DILM185A/225A
- Eaton Z5 Terminal Shroud for use with Relay Z5-…/FF250 and Contactor DILM250/ DILM300
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton Relay Cover for use with Z5-…FF250, Z5-…FF225A
- Eaton DILM225A-XCT Contact for use with Contactor DILM185A and DILM225A
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C, 70A Contact Rating
