Eaton, Z5 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 50 → 70 A, 50A, 70 A F.L.C, 70A Contact Rating
- RS Stock No.:
- 103-906
- Mfr. Part No.:
- 139572 Z5-70/FF225A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€414.35
(exc. VAT)
€509.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.35 |
*price indicative
- RS Stock No.:
- 103-906
- Mfr. Part No.:
- 139572 Z5-70/FF225A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 50A, 70A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 70A | |
| Series | Z5 | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Width | 128mm | |
| Adjustable Current Range | 50 → 70 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 146mm | |
| Depth | 164mm | |
| Standards/Approvals | EC/EN 60947-4-1 CE UL IEC/EN 60947 CSA CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CSA File No.:012528 UL Category Control No.:NKCR UL 60947-4-1 UL File No.:E29184 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 50A, 70A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 70A | ||
Series Z5 | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Width 128mm | ||
Adjustable Current Range 50 → 70 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 146mm | ||
Depth 164mm | ||
Standards/Approvals EC/EN 60947-4-1 CE UL IEC/EN 60947 CSA CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CSA File No.:012528 UL Category Control No.:NKCR UL 60947-4-1 UL File No.:E29184 VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Z5 Thermal overload relay is a reliable solution for protecting electrical circuits. With phase-failure sensitivity and reset pushbutton options, it ensures safe and efficient operation. Designed for use with DILM185A and DILM225A, this thermal overload relay offers a wide range of features to meet various industrial needs.
Phase-failure sensitivity for added protection
Reset pushbutton for easy manual/auto operation
Trip-free release mechanism for enhanced safety
Ensures safe operation of electrical circuits
Offers easy manual and automatic reset options
Enhances safety with trip-free release mechanism
Convenient testing procedures for efficient maintenance
Related links
- Eaton Trip Dial: 70 → 100 A 70 A F.L.C 600V ac
- Eaton Trip Dial: 200 → 250 A 250 A F.L.C 600V ac
- Eaton Trip Dial: 95 → 125 A 95 A F.L.C 600V ac
- Eaton Trip Dial: 120 → 160 A 160 A F.L.C 600V ac
- Eaton Trip Dial: 160 → 220 A 220 A F.L.C 600V ac
- Eaton Trip Dial: 50 → 70 A 70 A F.L.C 18 W, 500V ac
- Eaton Trip Dial: 25 → 70 A 1kV 1P
- Eaton Trip Dial: 250 → 300 A 300 A F.L.C 600V ac
