ABB WRB-600 Contactor Mechanical Latching Block for use with AF09 and AF96 Series
- RS Stock No.:
- 259-6038
- Mfr. Part No.:
- 1SBN040200R1013
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.85
(exc. VAT)
€74.85
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.85 |
*price indicative
- RS Stock No.:
- 259-6038
- Mfr. Part No.:
- 1SBN040200R1013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Mechanical Latching Block | |
| Accessory Type | Mechanical Latch Unit | |
| For Use With | AF09 and AF96 Series | |
| Standards/Approvals | CSA C22.2 No. 60947-1-13, UL 60947-1 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Mechanical Latching Block | ||
Accessory Type Mechanical Latch Unit | ||
For Use With AF09 and AF96 Series | ||
Standards/Approvals CSA C22.2 No. 60947-1-13, UL 60947-1 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- IN
ABB WRB-600 Series Contactor Mechanical Latching Block, For Use With AF09 and AF96 Series - 1SBN040200R1013
This contactor mechanical latching Block is an accessory designed to provide a mechanical latch function for compatible contactors used in control and switching assemblies. It is intended for use with specified AF09 and AF96 contactor families, fitting into motor starter and control circuits where a latched mechanical hold is required. The unit conforms to recognised safety standards and is supplied by a manufacturer known for electrical control components.
Features and Benefits:
• Compatible with AF09 and AF96 contactors for secure engagement
• Conforms to CSA and UL standards for recognised acceptance
• Mechanical latch improves retention during power interruptions
• Designed as a field-replaceable accessory for maintenance ease
• Integrates with contactor systems to simplify control logic
• Conforms to CSA and UL standards for recognised acceptance
• Mechanical latch improves retention during power interruptions
• Designed as a field-replaceable accessory for maintenance ease
• Integrates with contactor systems to simplify control logic
Applications
• Suitable for motor starter assemblies requiring mechanical hold
• Ideal for retrofit of control panels using AF09 contactors
• Used with AF96 contactors in industrial electrical cabinets
• Can be used for latching requirements in automation panels
• Ideal for retrofit of control panels using AF09 contactors
• Used with AF96 contactors in industrial electrical cabinets
• Can be used for latching requirements in automation panels
Which standards does it meet for industrial installations?
It meets CSA C22.2 No. 60947-1-13 and UL 60947-1 requirements relevant to low-voltage switching devices.
Which contactor families will it attach to directly?
It is intended for direct use with AF09 and AF96 contactor types specified by the manufacturer.
Is it suitable for replacing worn latching components?
It serves as an accessory option for replacing or upgrading an existing mechanical latch in compatible contactor arrangements.
Who is the supplier of this accessory?
The item is produced and distributed under the ABB brand, matching documented accessory listings.
Related links
- ABB WRB-600 Contactor Mechanical Latching Block for use with AF and NF Series Contactors
- ABB WRB-600 Contactor Terminal Block for use with Universal Motor Controllers Accessories
- ABB WRB-600 Mechanical Latch for use with AF09
- ABB WRB-600 Coil for use with TAE75 AE50 GAE75 AE75, TAE50
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB WRB-600 Connector Set for use with A26
- ABB WRB-600 Connector Set for use with UA75
- ABB WRB-600 Connector Set for use with UA50