Schneider Electric LA6D Contactor Latching Block for use with LC Series, LP series
- RS Stock No.:
- 284-1825
- Mfr. Part No.:
- LA6DK10U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.40
(exc. VAT)
€146.86
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.40 |
*price indicative
- RS Stock No.:
- 284-1825
- Mfr. Part No.:
- LA6DK10U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Latching Block | |
| Accessory Type | Latching Block | |
| For Use With | LC Series, LP series | |
| Standards/Approvals | RoHS Directive (European Directive 2011/65/EU), ISO 14021:2016, ISO14001, ISO14044 | |
| Series | LA6D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Latching Block | ||
Accessory Type Latching Block | ||
For Use With LC Series, LP series | ||
Standards/Approvals RoHS Directive (European Directive 2011/65/EU), ISO 14021:2016, ISO14001, ISO14044 | ||
Series LA6D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Mechanical Latch block
On coil energisation the mechanical latch is engaged, holding the armature closed
A de-latch coil, available in 240V control voltages, will release the mechanism remotely or a button, on the front permits manual release
Electrical delatching should be by a pulse of minimum duration 10ms
Schneider Electric d2 Range Accessories
Note
The unlatch coil and the contactor or relay must not be energised simultaneously.
Related links
- Schneider Electric TeSys K Surge Suppressor for use with LC Series CA series
- Schneider Electric TeSyS K Surge Suppressor for use with CA series LC Series
- Schneider Electric TeSyS K Surge Suppressor for use with LP series, CA series
- Banner EN
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with Contactor Latching Block
- Schneider Electric LA Contactor Latching Block for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
