ABB Mounting Kit for use with E16DU
- RS Stock No.:
- 258-9402
- Mfr. Part No.:
- 1SAX101110R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.28 |
*price indicative
- RS Stock No.:
- 258-9402
- Mfr. Part No.:
- 1SAX101110R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Kit | |
| Accessory Type | Single Mounting Kit | |
| For Use With | E16DU | |
| Standards/Approvals | CSA 22.2 No. 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Kit | ||
Accessory Type Single Mounting Kit | ||
For Use With E16DU | ||
Standards/Approvals CSA 22.2 No. 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 508 | ||
- COO (Country of Origin):
- BG
1SAX101110R0001
The ABB DB16E single mounting kit allows the installation of E16DU electronic overload relays without a contactor on a DIN rail or mounting plate.
It has 44.3 x 91 x 65.2 mm dimension
Operating temperature from -25 to +70 °C