ABB Mounting Kit for use with TF96, EF96
- RS Stock No.:
- 258-9417
- Mfr. Part No.:
- 1SAZ901901R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.48
(exc. VAT)
€122.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.48 |
*price indicative
- RS Stock No.:
- 258-9417
- Mfr. Part No.:
- 1SAZ901901R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Kit | |
| Accessory Type | DB96 Single Mounting Kit | |
| For Use With | TF96, EF96 | |
| Standards/Approvals | UL/CSA, Declaration of Conformity - CE, 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22, RoHS, Declaration of Conformity - UKCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Kit | ||
Accessory Type DB96 Single Mounting Kit | ||
For Use With TF96, EF96 | ||
Standards/Approvals UL/CSA, Declaration of Conformity - CE, 2019, EU Directive 2011/65/EU and Amendment 2015/863 July 22, RoHS, Declaration of Conformity - UKCA | ||
- COO (Country of Origin):
- BG
1SAZ901901R1001
The ABB DB96 single mounting kit allows the installation of TF96 thermal overload relays or EF96 electronic overload relays without a contactor on a DIN rail or mounting plate.
It has 70 x 157 x 102 mm dimension
It has a IP20 degree of protection
Related links
- ABB Mounting Kit for use with EF45
- ABB Mounting Kit for use with E16DU
- ABB Mounting Kit for use with EF19
- ABB Mounting Kit for use with VB7 B6 K6 TBC7
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Mounting Kit for use with T Max T3
- ABB Mounting Kit
- ABB Contactor Coil for use with EF370 EF205 EF1250 TF65 EF96 EF460 EF19