ABB Contactor Coil for use with EF370, EF750, EF205, TF42, EF1250, TF96, TF65, EF45, EF96, EF65, EF460, EF146, EF19
- RS Stock No.:
- 231-8942
- Mfr. Part No.:
- 1SAX101911R1001 DRS-F-01 24-30 V
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€61.09
(exc. VAT)
€75.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €61.09 |
*price indicative
- RS Stock No.:
- 231-8942
- Mfr. Part No.:
- 1SAX101911R1001 DRS-F-01 24-30 V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | EF370, EF750, EF205, TF42, EF1250, TF96, TF65, EF45, EF96, EF65, EF460, EF146, EF19 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With EF370, EF750, EF205, TF42, EF1250, TF96, TF65, EF45, EF96, EF65, EF460, EF146, EF19 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ABB Contactor Coil, 24-30V Coil Voltage - 1SAX101911R1001 DRS-F-01 24-30 V
This contactor Coil is an electrical replacement accessory designed to operate switching devices within control systems. It functions as the magnetic actuator for compatible contactors, energising and releasing the contact mechanism when supplied with its rated voltage. The unit is intended for integration in industrial automation and electrical control panels where modular Coil replacements are required.
Features and Benefits:
• Rated for 24-30V operation enabling flexible supply ranges
• Compatible with multiple contactor types, reducing inventory needs
• RoHS‑compliant construction supporting environmental standards
• Designed as an accessory Coil for straightforward swapping
• Manufacturer‑specific design preserving mechanical fit and function
• Compatible with multiple contactor types, reducing inventory needs
• RoHS‑compliant construction supporting environmental standards
• Designed as an accessory Coil for straightforward swapping
• Manufacturer‑specific design preserving mechanical fit and function
Applications
• Suitable for retrofitting ABB contactors in automation panels
• Ideal for maintenance of EF370 and EF750 contactor units
• Used with TF42 and TF96 contactor installations
• Can be used for replacements in EF1250 and EF460 equipment
• Suitable for service of EF45 and EF96 contactor assemblies
• Ideal for maintenance of EF370 and EF750 contactor units
• Used with TF42 and TF96 contactor installations
• Can be used for replacements in EF1250 and EF460 equipment
• Suitable for service of EF45 and EF96 contactor assemblies
What voltage range should the Coil be supplied with for reliable operation?
Use a supply within 24-30V to ensure correct magnetic pull and release timing.
Which contactor families will accept this Coil without mechanical modification?
It fits a range of ABB contactor models including several EF and TF families that share the same Coil mounting interface.
How does the Coil support stock management for service teams?
Its compatibility with multiple contactor variants allows fewer distinct parts to cover several models during maintenance.
Are there regulatory material constraints relevant to installation?
The Coil meets RoHS requirements, indicating restricted use of certain hazardous substances during manufacture.
Related links
- ABB Contactor Coil for use with TF65 EF19 EF750 TF42 EF460 EF370 TF96
- ABB Trip Dial: 54 → 150 A 6A Contact Rating, 690V ac 3
- ABB Mounting Kit for use with TF96, EF96
- ABB Trip Dial: 25 → 70 A 6A Contact Rating, 690V ac 3
- ABB Trip Dial: 150 → 500 A 500 A Contact Rating, 600V 3
- ABB Trip Dial: 250 → 800 A 800 A F.L.C, 800A Contact
- ABB Trip Dial: 63 → 210 A 63 A F.L.C
- ABB Trip Dial: 9 → 30 A 9 A F.L.C 234 W 3