ABB WRB-600 Terminal Block for use with UMC100-FBP
- RS Stock No.:
- 259-5947
- Mfr. Part No.:
- 1SAJ929160R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€32.69
(exc. VAT)
€40.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.69 |
*price indicative
- RS Stock No.:
- 259-5947
- Mfr. Part No.:
- 1SAJ929160R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| For Use With | UMC100-FBP | |
| Standards/Approvals | Declaration of Conformity - C, No ATEX Certificate | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
For Use With UMC100-FBP | ||
Standards/Approvals Declaration of Conformity - C, No ATEX Certificate | ||
Series WRB-600 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
1SAJ929160R0001
The ABB set of all terminal blocks for the UMC100.3 DC versions which include terminal blocks for DI, DO, PTC, data connection. It has screw terminals and din-rail mounting type with adapter.
IP20 protection degree
Suitable for UMC100-FBP, UMC100.3
Related links
- ABB WRB-600 Terminal Block for use with CDP18.150
- ABB WRB-600 Terminal Block for use with AL30 A30, A40
- ABB WRB-600 Terminal Block for use with AX80 AE50 AX65 A50 A63
- ABB WRB-600 Contactor Terminal Block for use with Universal Motor Controllers Accessories
- ABB WRB-600 Contactor Mechanical Latching Block for use with AF09 and AF96 Series
- ABB WRB-600 Contactor Mechanical Latching Block for use with AF and NF Series Contactors
- ABB WRB-600 Mechanical Latch for use with AF09
- ABB Monitoring Module Motor Protection Unit for Use with UMC100-FBP, UMC100.3