ABB WRB-600 Contactor Terminal Block for use with Universal Motor Controllers Accessories

Subtotal (1 box of 50 units)*

€439.02

(exc. VAT)

€539.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€439.02€8.78

*price indicative

RS Stock No.:
259-5950
Mfr. Part No.:
1SAJ929200R0002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Terminal Block

Product Type

Contactor Terminal Block

For Use With

Universal Motor Controllers Accessories

Standards/Approvals

No ATEX Certificate, Declaration of Conformity - CE, No RegULatory Mark (RCM)

Series

WRB-600

COO (Country of Origin):
DE

1SAJ929200R0002


The ABB additional terminal block is used for PNQ22 or MTQ22 data connection to UMC100. It has push-in spring terminals and din-rail mounting type with adapter.

IP20 protection degree

Suitable for CDP18.150, CDP24.150

50 pieces per package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy