ABB WRB-600 Mechanical Latch for use with AF09
- RS Stock No.:
- 259-6037
- Mfr. Part No.:
- 1SBN040100R1013
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.85
(exc. VAT)
€74.85
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.85 |
*price indicative
- RS Stock No.:
- 259-6037
- Mfr. Part No.:
- 1SBN040100R1013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mechanical Latch | |
| Product Type | Mechanical Latch | |
| For Use With | AF09 | |
| Standards/Approvals | CSA C22.2 No. 60947-1-13, UL 60947-1 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mechanical Latch | ||
Product Type Mechanical Latch | ||
For Use With AF09 | ||
Standards/Approvals CSA C22.2 No. 60947-1-13, UL 60947-1 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- IN
1SBN040100R1013
The ABB WA4 mechanical latching unit is used for AF09 to AF96 contactors and NF contactor relays to ensure that the contactor or contactor relay remains switched on even if there is a lack or a failure of voltage. It contains a mechanical latching device with electromagnetic impulse unlatching (AC or DC) or manual unlatching.
Screw terminals
Clipped onto the front face of the 1-stack contactor
Related links
- ABB WRB-600 Contactor Mechanical Latching Block for use with AF09 and AF96 Series
- ABB WRB-600 Contactor Mechanical Latching Block for use with AF and NF Series Contactors
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB WRB-600 Connector Set for use with A26
- ABB WRB-600 Connector Set for use with UA75
- ABB WRB-600 Connector Set for use with UA50
- ABB WRB-600 Connector Set for use with A9
- ABB WRB-600 Terminal Block for use with CDP18.150