Allen Bradley 100-C Contactors Contactor, 230V ac Coil, 4-Pole, 85 A, 4 NO

Subtotal (1 unit)*

€541.58

(exc. VAT)

€666.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€541.58

*price indicative

RS Stock No.:
257-5293
Mfr. Part No.:
100-C90KF400
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Current

85A

Series

100-C Contactors

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

20mm

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Rockwell Automation IEC contactor which works with rated operational voltage of 230 V AC at 85 A. This contactor has no (NC) main poles per contact but 4 (NO) main poles per contact. The contactors from this 100-C have front and side mounting of auxiliary contacts. And these contactors are made from environmentally friendly materials.

Panel mounting or mounting on 35 mm DIN Rail

AC or DC coil control

Reversible coil terminals (line or load side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy